See an Error?

CJS-1200TA1

Nidec Components
229-CJS-1200TA1

CJS-1200TA1

Mfr.:

Description:
Slide Switches smd jumper switch, J hook, w/o detent,non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,251

Stock:

6,251
Can Ship Immediately

On Order:

7,000
Expected 05-Dec-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.81 $0.81
$0.719 $7.19
$0.682 $17.05
$0.649 $32.45
$0.619 $61.90
$0.591 $147.75
$0.531 $265.50
Full Reel (Order in multiples of 1000)
$0.499 $499.00
$0.481 $962.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.86
Min:
1
Product Attribute Attribute Value
Nidec
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
-
SPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
J Form Lead
Slide
Panel Mount
Gold
CJS
Reel
Cut Tape
MouseReel
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 200 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: SMD Slide Switch

This functionality requires JavaScript to be enabled.
USHTS:
8536509050
CNHTS:
8536500090
TARIC:
8536699099
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4125-GF-A-0190
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
Panasonic ERJ-UP3F5622V
Thick Film Resistors - SMD AEC-Q200
onsemi FDS9926A
MOSFET SO-8 SGL N-CH 2.5V
Samsung Electro-Mechanics CL21A476MQYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 0805
Analog Devices Inc. AD633JRZ-R7
Special Purpose Amplifiers Bipolar Multiplier 4Quad
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
STMicroelectronics M24M02-DWMN3TP/K
EEPROM Automotive 2-Mbit serial I2C bus EEPROM 1 MHz clock
Analog Devices Inc. ADP5052ACPZ-R7
Power Management Specialized - PMIC Adj 12V uPMU 4Buck+LDO
Silicon Laboratories CP2102N-A02-GQFN28R
USB Interface IC USBXpress - USB to UART Bridge QFN28
Renesas Electronics R5F572MNDDBD#20
32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB/1MB 224 BGA