UVR1V470MDD

Nichicon
647-UVR1V470MDD

UVR1V470MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,566

Stock:

7,566 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7566 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.25 $0.25
$0.181 $1.81
$0.093 $9.30
$0.066 $66.00
$0.063 $157.50
$0.051 $612.00
$0.048 $1,440.00

Possible Replacement

CDE / Illinois Capacitor 476CKS035M
CDE / Illinois Capacitor
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 20%
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
47 uF
35 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
130 mA
- 40 C
Straight
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 49.35 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Unit Weight: 0.015521 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Molex 90120-0123
C-GRID III 3 CKT HEA
Phoenix Contact 1725669
3P 2.54mm 90DEG
KYOCERA AVX SR201C104KAR
100V 0.1uF X7R RoHS Long Leads 10%
onsemi 1N4148
100V Io/200mA BULK
Molex 15-38-1024
SHUNT OPEN TOP 2P
Vishay 1N4004-E3/54
Vr/400V Io/1A
Keystone Electronics 3116
WASHER FIBRE #4
Vishay PR01000101008JR500
1watt 1ohms 5%
YAGEO MFR-25FTE52-100K
100K OHM 1/4W 1%
Mill-Max 110-99-308-41-001000
8P TIN PIN TIN CONT