UVK1C102MPD

Nichicon
647-UVK1C102MPD

UVK1C102MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 243

Stock:

243
Can Ship Immediately

On Order:

6,000
Expected 15-Sep-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.529 $5.29
$0.40 $20.00
$0.357 $35.70
$0.306 $122.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
1000 uF
16 VDC
+ 85 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
700 mA
- 40 C
Straight
UVK
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 480 uA
Package / Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 0.052558 oz

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204225109E3
Aluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50%
Vishay MAL212518471E3
Aluminum Electrolytic Capacitors - Axial Leaded 470UF 63V
Murata LQM18PH3R3MFRL
Power Inductors - SMD Fixed IND 3.3uH 700mA POWRTRN
Littelfuse 2920L200/24DR
Resettable Fuses - PPTC 24V 2920 2A POLYFUSE
Analog Devices Inc. AD1674JNZ
Analog to Digital Converters - ADC IC,MONO 120BIT ADC IC
TDK C2012X5R1A226M125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 22uF X5R 20% T: 1.25mm
3M N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Texas Instruments TPS5450DDAR
Switching Voltage Regulators 5A Wide Input Step Down SWIFT Conv
Texas Instruments SN74LVC1G14DCKTE4
Inverters Single Schmitt Trigger Inverter
Vishay MAL202117222E3
Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial