UST1H100MDD1TP

Nichicon
647-UST1H100MDD1TP

UST1H100MDD1TP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 50V 105c 50V PET

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
7 mm
1000 Hour
20 %
44 mA
- 55 C
Straight
UST
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99