UPS1C152MHD1TO

Nichicon
647-UPS1C152MHD1TO

UPS1C152MHD1TO

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 16V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

36 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.98 $0.98
$0.619 $6.19
$0.504 $50.40
Full Ammo Pack (Order in multiples of 500)
$0.355 $177.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
1500 uF
16 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
3000 Hour
20 %
1.25 A
- 55 C
+ 105 C
Straight
Radial
UPS
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package / Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99