UPJ1H470MED1AQ

Nichicon Logo
647-UPJ1H470MED1AQ

UPJ1H470MED1AQ

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 47UF 50V 105c

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 122

Stock:

122
Can Ship Immediately

On Order:

2,400
Expected 06-Sep-23

Factory Lead-Time:

54
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.46 $0.46
10 $0.322 $3.22
50 $0.225 $11.25
100 $0.193 $19.30
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
47 uF
50 VDC
+ 105 C
6.3 mm
2.5 mm
15 mm
2000 Hour
20 %
195 mA
- 55 C
Straight
1.1 Ohms
UPJ
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 70.5 uA
Package / Case: 6.3 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 0.032981 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEU-FR1H100 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Rubycon 25ZLG10MEFC4X7 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Central Semiconductor 2N3392 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 25V 500mA BULK HFE/300
WIMA MKS2B044701K00KSSD Also Bought Image
Film Capacitors 4.7uF 50V 10%
Texas Instruments UA741CPE4 Also Bought Image
Operational Amplifiers - Op Amps General-Purpose Op Amp
onsemi 1N458A Also Bought Image
Diodes - General Purpose, Power, Switching High Conductance Low Leakage
Panasonic EEA-GA1C470 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk
KEMET MMK5124J63J01L4BULK Also Bought Image
Film Capacitors 63volts 0.12uF 5% LS 5mm
Nichicon UVZ1H010MDD1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 50V 105C 5x11mm