United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

UMA1E101MDD

Nichicon Logo
647-UMA1E101MDD

UMA1E101MDD

Aluminum Electrolytic Capacitors - Leaded 25volts 100uF 8x5 20% 2.5LS
Compare Product

In Stock: 2,106

2,106 Can Ship Immediately
21 Weeks
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$0.31
$0.31
$0.216
$2.16
$0.178
$4.45
$0.13
$13.00
$0.117
$29.25
$0.098
$49.00
$0.083
$83.00
$0.078
$195.00
$0.074
$370.00
products found.
To show similar products, select at least one checkbox
Nichicon
Aluminum Electrolytic Capacitors - Leaded
 
General Purpose Electrolytic Capacitors
Radial
100 uF
25 VDC
20 %
110 mA
- 40 C
+ 85 C
8 mm
5 mm
2.5 mm
Straight
2000 Hour
UMA
Bulk
5 mm L, Standard, For General Purposes
 
Nichicon
 
25 uA
 
8532229000
 
0.14
 
8532220020
 
Electrolytic Capacitors
 
Capacitors
 
8532220000
 
0.017990 oz
 
products found.
To show similar products, select at least one checkbox
Aluminum Electrolytic Capacitors - Radial Leaded
2,107
Metal Film Resistors - Through Hole
371,730
Metal Film Resistors - Through Hole
210,318
Metal Film Resistors - Through Hole
221,430
Metal Film Resistors - Through Hole
80,396
Metal Film Resistors - Through Hole
73,769
Metal Film Resistors - Through Hole
26,844
Metal Film Resistors - Through Hole
39,118
Metal Film Resistors - Through Hole
17,609