UHV1V102MHD

Nichicon
647-UHV1V102MHD

UHV1V102MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100,416

Stock:

100,416 Can Ship Immediately

Factory Lead-Time:

76 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.16 $1.16
$0.879 $8.79
$0.73 $36.50
$0.629 $62.90
$0.54 $270.00
$0.492 $492.00
$0.461 $922.00
$0.437 $2,185.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
12.5 mm
5 mm
20 mm
6000 Hour
20 %
2920 mA
- 40 C
Straight
16 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.11
Package / Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 0.141096 oz
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Rubycon 35ZLH470MEFC10X16
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UHV1E102MPD1CC
Aluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V 105c
Wurth Elektronik 860160672001
Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Keystone Electronics 3444
Screws & Fasteners .240 Snap Rivet Nylon 6/6 Black
JST SAIT-A02GF-M064
Automotive Connectors FEMALE .064 GOLD PLATED TERM
Jonard Industries DP-100
Desoldering Braid / Solder Removal High Vac Desold Pmp
Nichicon UEP1H010MDD
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1uF 0.2L/S
Nichicon UPW2E100MPD
Aluminum Electrolytic Capacitors - Radial Leaded 250volts 10uF AEC-Q200