UEP1V470MPD

Nichicon Logo
647-UEP1V470MPD

UEP1V470MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 47uF 0.2L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5,999
Expected 14-Nov-22

Factory Lead-Time:

47
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.97 $0.97
10 $0.71 $7.10
50 $0.569 $28.45
100 $0.488 $48.80
500 $0.343 $171.50
1,000 $0.293 $293.00
3,000 $0.274 $822.00
9,000 $0.247 $2,223.00
Product Attribute Attribute Value
Nichicon
Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
47 uF
35 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
1000 Hour
20 %
86 mA
- 55 C
Straight
UEP
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Unit Weight: 0.041976 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi 1N4148TA Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Panasonic EEU-FR1V330B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 33uF 5x11mm LS 5.0mm
Texas Instruments LM4562NA/NOPB Also Bought Image
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Rubycon 35ZLH330MEFC10X12.5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Nichicon UEP1V100MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 10uF 0.2L/S
Nichicon UEP1V4R7MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4.7uF 0.2L/S
United Chemi-Con (UCC) EKZM500ELL101MHB5D Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 50Volts 100uF 20% Tol.