UCV1V221MCL1GS

Nichicon
647-UCV1V221MCL1GS

UCV1V221MCL1GS

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

11,177
Expected 21-Aug-24
63,000
18,000
Expected 26-Sep-24
45,000
TBD

Factory Lead-Time:

112
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 900)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.686 $6.86
$0.591 $59.10
$0.42 $210.00
Full Reel (Order in multiples of 900)
$0.42 $378.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  Details
UCV
Low Impedance Electrolytic Capacitors
220 uF
35 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
7.7 mm
2000 Hour
600 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: -
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 0.029041 oz
USHTS:
8532220020
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCV Aluminum Electrolytic Capacitors

Nichicon UCV Aluminum Electrolytic Capacitors are chip-type devices with a low impedance temperature range up to +105°C. These surface-mount capacitors offer a rated voltage range of 25V to 35V and a rated capacitance range of 220μF to 1000μF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCV Aluminum Electrolytic Capacitors are RoHS compliant and ideal for use in home appliances and transportation applications.

Image Description
Microchip PIC12F1571T-I/SN
16-bit PWM 128 RAM 1.75KB Comparator