QYX2A333KTP

Nichicon Logo
647-QYX2A333KTP

QYX2A333KTP

Mfr.:

Description:
Film Capacitors 100volts 0.033uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,549

Stock:

20,549 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.48 $0.48
10 $0.336 $3.36
100 $0.201 $20.10
500 $0.151 $75.50
1,000 $0.127 $127.00
2,500 $0.12 $300.00
5,000 $0.114 $570.00
10,000 $0.107 $1,070.00
25,000 $0.10 $2,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Film Capacitors
RoHS:  Details
QYX
Radial
General Film Capacitors
Polyester
0.033 uF
100 VDC
10 %
2 Pin
5 mm
Straight
- 40 C
+ 85 C
7.5 mm
3.5 mm
11.5 mm
Bulk
Brand: Nichicon
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Foil Type Film Capacitors
Unit Weight: 0.013404 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KEMET T350A105K035AT Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Vishay BZX85C6V8-TR Also Bought Image
Zener Diodes 6.8 Volt 1.3 Watt 5%
BIVAR ELM 4-6MM Also Bought Image
LED Mounting Hardware LED Mount Self Ret 3mm Black 6MM
Bourns 3306F-1-254 Also Bought Image
Trimmer Resistors - Through Hole 250K 25% 6mm Single Turn
Bourns 3306F-1-504 Also Bought Image
Trimmer Resistors - Through Hole 500K 25% 6mm Single Turn
Texas Instruments CD74AC174E Also Bought Image
Flip Flops Hex w/ Reset
Nichicon QYX1H224KTP Also Bought Image
Film Capacitors 50volts 0.22uF
Nichicon QYX1H682KTP Also Bought Image
Film Capacitors 50volts 0.0068uF
Nichicon QYX1H683KTP3TA Also Bought Image
Film Capacitors .068uF 50V 10%