QYX2A224KTP

Nichicon Logo
647-QYX2A224KTP

QYX2A224KTP

Mfr.:

Description:
Film Capacitors 100volts 0.22uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,206

Stock:

3,206 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.98 $0.98
10 $0.746 $7.46
100 $0.533 $53.30
500 $0.412 $206.00
1,000 $0.355 $355.00
2,500 $0.332 $830.00
5,000 $0.315 $1,575.00
10,000 $0.309 $3,090.00
25,000 $0.305 $7,625.00
Product Attribute Attribute Value
Nichicon
Product Category: Film Capacitors
RoHS:  Details
QYX
Radial
General Film Capacitors
Polyester
0.22 uF
100 VDC
10 %
2 Pin
10 mm
Straight
- 40 C
+ 85 C
13 mm
7 mm
3.5 mm
Bulk
Brand: Nichicon
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 0.071606 oz
USHTS:
8532250070
CNHTS:
8532251000
CAHTS:
8532220000
JPHTS:
853225000
KRHTS:
8532220000
TARIC:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Grayhill 25LB22-H Also Bought Image
Encoders Encoder Black 22.5deg 16Pos
Aavid 574502B00000G Also Bought Image
Heat Sinks Slide-On Heat Sink, TO220, Horizontal/Vertical, 21.2 Degree C/W, 19.05mm, No Tab
Vishay 1C10Z5U104M050B Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 2.5mm L/S
Neutrik NYS216 Also Bought Image
Phone Connectors 1/4" STEREO SWITCHED REAN
Panasonic ECQ-E2183KB Also Bought Image
Film Capacitors 250VDC 0.018uF 10% MPET L/S=5mm
Nichicon QYX2A333KTP Also Bought Image
Film Capacitors 100volts 0.033uF
Nichicon QYX2A104KTP Also Bought Image
Film Capacitors 100volts 0.1uF
Nichicon QYX2A682KTP Also Bought Image
Film Capacitors 100volts 0.0068uF
Nichicon QYX2A683KTP Also Bought Image
Film Capacitors 100volts 0.068uF
Lelon REA010M2CBK-0511P Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 160V 1.0uF 20% 5x11mm