QYX2A102KTP

Nichicon Logo
647-QYX2A102KTP

QYX2A102KTP

Mfr.:

Description:
Film Capacitors 100volts 0.001uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,224

Stock:

7,224 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.32 $0.32
10 $0.224 $2.24
100 $0.134 $13.40
Product Attribute Attribute Value
Nichicon
Product Category: Film Capacitors
RoHS:  Details
QYX
Radial
General Film Capacitors
Polyester
1000 pF
100 VDC
10 %
2 Pin
3.5 mm
Straight
- 40 C
+ 85 C
5.5 mm
2.8 mm
10 mm
Bulk
Brand: Nichicon
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Foil Type Film Capacitors
Unit Weight: 0.006907 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
Texas Instruments CD4013BE Also Bought Image
Flip Flops Dual CMOS
Vishay BZX85C6V2-TR Also Bought Image
Zener Diodes 6.2 Volt 1.3 Watt 5%
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments CD4050BE Also Bought Image
Buffers & Line Drivers Hex Non-Inverting
KEMET T350A105K035AT Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Vishay BZX85C6V8-TR Also Bought Image
Zener Diodes 6.8 Volt 1.3 Watt 5%
Vishay BZX85B15-TR Also Bought Image
Zener Diodes 15 Volt 1.3 Watt 2%
BIVAR ELM 4-6MM Also Bought Image
LED Mounting Hardware LED Mount Self Ret 3mm Black 6MM
Panasonic ECE-A0JKA101I Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3V
Nichicon QYX2A333KTP Also Bought Image
Film Capacitors 100volts 0.033uF