QYX1H682KTP

Nichicon
647-QYX1H682KTP

QYX1H682KTP

Mfr.:

Description:
Film Capacitors 50volts 0.0068uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 800

Stock:

800 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.35 $0.35
$0.181 $1.81
$0.144 $14.40
$0.108 $54.00
$0.088 $88.00
$0.082 $205.00
$0.071 $710.00
$0.07 $3,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Film Capacitors
RoHS:  Details
QYX
Radial
General Film Capacitors
Polyester
6800 pF
50 VDC
10 %
2 Pin
3.5 mm
Straight
- 40 C
+ 85 C
8.5 mm
6 mm
3.5 mm
Bulk
Brand: Nichicon
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 0.007408 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532220000
JPHTS:
853225000
KRHTS:
8532220000
TARIC:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Vishay BZX85C6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Texas Instruments CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments CD4001BE
Logic Gates CMOS Quad 2-In
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
KEMET T350A105K035AT
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Vishay BZX85C6V8-TR
Zener Diodes 6.8 Volt 1.3 Watt 5%
Nichicon QYX2A333KTP
Film Capacitors 100volts 0.033uF
Nichicon QYX1H473KTP
Film Capacitors 50volts 0.047uF
Nichicon QYX1H222KTP
Film Capacitors 50volts 0.0022uF