QYX1H103KTP

Nichicon
647-QYX1H103KTP

QYX1H103KTP

Mfr.:

Description:
Film Capacitors 50volts 0.01uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,766

Stock:

27,766 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.28 $0.28
$0.182 $1.82
$0.135 $13.50
$0.106 $53.00
$0.091 $91.00
$0.089 $222.50
$0.088 $2,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Film Capacitors
RoHS:  Details
QYX
Radial
General Film Capacitors
Polyester
0.01 uF
50 VDC
10 %
2 Pin
3.5 mm
Straight
- 40 C
+ 85 C
6 mm
3.5 mm
8.5 mm
Bulk
Brand: Nichicon
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Diameter: -
Lead Diameter: 0.5 mm
Pitch Spacing: 3.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Foil Type Film Capacitors
Unit Weight: 0.007408 oz
USHTS:
8532250070
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Image Description
Broadcom Limited HLMP-1700
Standard LEDs - Through Hole Red Diffused 635nm 2.3mcd
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Nichicon QYX1H472KTP
Film Capacitors 50volts 0.0047uF
Nichicon QYX1H473KTP
Film Capacitors 50volts 0.047uF
Nichicon QYX1H104KTP
Film Capacitors 50volts 0.1uF
Nichicon QYX1H102KTP
Film Capacitors 50volts 0.001uF
Nichicon QYX1H682KTP
Film Capacitors 50volts 0.0068uF
Nichicon QYX1H473JTP
Film Capacitors 0.047uF 50 Volts 5%
Nichicon QYX1H332KTP
Film Capacitors 50volts 0.0033uF
Nichicon QYX1H333KTP
Film Capacitors 50volts 0.033uF