PRTR5V0U2X,215

Nexperia
771-PRTR5V0U2X-T/R

PRTR5V0U2X,215

Mfr.:

Description:
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 204,156

Stock:

204,156 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.51 $0.51
$0.437 $4.37
$0.328 $32.80
$0.258 $129.00
$0.199 $199.00
Full Reel (Order in multiples of 3000)
$0.175 $525.00
$0.167 $1,002.00
$0.162 $1,458.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
ESD Suppressors
Bidirectional
5 V
2 Channel
SMD/SMT
SOT-143B-4
6 V
8 kV
-
1 pF
- 40 C
+ 85 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: 934058998215
Unit Weight: 0.001058 oz
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
Nexperia 74HCT125D-Q100J
Buffers & Line Drivers 74HCT125D-Q100/SOT108/SO14
Bourns CR1206-JW-220ELF
Thick Film Resistors - SMD 22ohm 5%
onsemi 6N138M
High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn
Amphenol 93992-436HLF
Headers & Wire Housings Unshrd Hdr, Sngl Rw T/H,36P,2.54mm,Vert