PMV160UP,215

Nexperia
771-PMV160UP215

PMV160UP,215

Mfr.:

Description:
MOSFET PMV160UP/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62,986

Stock:

62,986 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.254 $2.54
$0.128 $12.80
$0.098 $98.00
Full Reel (Order in multiples of 3000)
$0.078 $234.00
$0.072 $648.00
$0.069 $1,656.00
$0.063 $2,835.00
$0.061 $6,039.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
1.2 A
210 mOhms
- 8 V, + 8 V
450 mV
3.3 nC
- 55 C
+ 150 C
480 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFET
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Part # Aliases: 934064761215
Unit Weight: 0.000282 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
Diodes Incorporated AP62201WU-7
Switching Voltage Regulators DCDC Conv HV Buck TSOT26(STD) T&R 3K
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF10R0V
Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200
Infineon BSS316NH6327XTSA1
MOSFET N-Ch 30V 1.4A SOT-23-3
Murata GRM21BR61C226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 20% 0805 X5R
TAIYO YUDEN NR5040T4R7N
Power Inductors - SMD NEWER VERSION 963-NRS5040T4R7NMGK