PMN15ENEX

Nexperia
771-PMN15ENEX

PMN15ENEX

Mfr.:

Description:
MOSFET PMN15ENE/SOT457/SC-74

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,942

Stock:

2,942 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.44 $0.44
$0.36 $3.60
$0.245 $24.50
$0.184 $92.00
$0.143 $143.00
$0.121 $363.00
$0.11 $990.00
$0.105 $2,520.00
Product Attribute Attribute Value
Nexperia
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
TSOP-6
N-Channel
1 Channel
30 V
6.4 A
24 mOhms
- 20 V, + 20 V
2.5 V
9.5 nC
- 55 C
+ 175 C
1.7 W
Enhancement
Brand: Nexperia
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFET
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934664406115

USHTS:
8541290095
CAHTS:
8541290000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Image Description
TDK CH101-00ABR
Distance Sensors Ultra-low Power Integrated Ultrasonic Time-of-Flight Range Sensor for Pulse-Echo Applications
Bourns SRP3012C-8R2M
Power Inductors - SMD Ind,3.5x3.2x1mm,8.2uH+/-20%,1.2A,Shd,SMD
IXYS CPC1983YE
Solid State Relays - PCB Mount RELAY, SS ICS
Epson RTC-8564JE:B3ROHS
Real Time Clock I2C Bus 5 +/-23ppm
Texas Instruments SN74LVC07APWRG3
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments SN74LVC3G07DCUR
Buffers & Line Drivers Triple w/ OD
Keystone Electronics 500
Coin Cell Battery Holders COIN CELL HOLDER 12MM
Amphenol T 3360 001
Circular DIN Connectors 5P CABLE PLUG 6MM
Molex 09-50-8031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-0
Nexperia 74LVC1G3157GV,125
Multiplexer Switch ICs 74LVC1G3157GV/SOT457/SC-74