PMEG3010CEJ,115

Nexperia
771-PMEG3010CEJ-T/R

PMEG3010CEJ,115

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG3010CEJ/SOD323F/SOD323F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 53,330

Stock:

53,330 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.278 $2.78
$0.123 $12.30
$0.095 $95.00
Full Reel (Order in multiples of 3000)
$0.075 $225.00
$0.072 $648.00
$0.069 $1,656.00
$0.061 $2,745.00
$0.058 $5,742.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
SOD-323-2
Single
Si
1 A
30 V
520 mV
10 A
50 uA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 0.8 mm
Length: 2.7 mm
Pd - Power Dissipation: 830 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.35 mm
Part # Aliases: 934059509115
Unit Weight: 0.001164 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.

Image Description
TE Connectivity CONMHF1-SMD-G-T
RF Connectors / Coaxial Connectors MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder, Gold Plated
Wurth Elektronik 830055901
Crystals WE-XTAL 8.0MHz 50ppm 5.0 x 3.2mm
Vishay SI4948BEY-T1-E3
MOSFET -60V Vds 20V Vgs SO-8
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Nexperia PMV32UP,215
MOSFET PMV32UP/SOT23/TO-236AB
Epson TSX-3225 16.0000MF09Z-AC3
Crystals 16MHz 10ppm 9pF -20C +75C
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Vishay SQ3989EV-T1_GE3
MOSFET Dual P-Channel 30V TSOP-6
Samsung Electro-Mechanics CL31A106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X5R 3 1206
Vishay CRCW04022K49FKED
Thick Film Resistors - SMD 1/16watt 2.49Kohms 1%