PMEG3005EJ,115

Nexperia Logo
771-PMEG3005EJ-T/R

PMEG3005EJ,115

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG3005EJ/SOD323F/SOD323F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,296

Stock:

9,296 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.43 $0.43
10 $0.322 $3.22
100 $0.20 $20.00
500 $0.137 $68.50
1,000 $0.106 $106.00
Full Reel (Order in multiples of 3000)
3,000 $0.094 $282.00
9,000 $0.081 $729.00
24,000 $0.076 $1,824.00
45,000 $0.071 $3,195.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.43
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
SOD-323-2
Single
Si
500 mA
30 V
430 mV
10 A
150 uA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 0.8 mm
Length: 1.8 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.35 mm
Part # Aliases: 934059002115
Unit Weight: 0.001164 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

PMEG Series Schottky Rectifiers

Nexperia PMEG Series Schottky Rectifiers are planar maximum efficiency general application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection. The PMEG Series are available in compact Surface-Mounted Device (SMD) packages (DFN, SOD, DSN). The PMEG Series provide usage in a wide variety of applications including high efficiency DC-to-DC conversion, switch mode power supply, and LED backlight for mobile applications.

Image Description
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05B104KO5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 16V X7R 0402
Nexperia PESD5V0F1BLD,315 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0F1BLD/SOD882D/XSON2
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Samsung Electro-Mechanics CL05C220JB5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 10 0402
Samsung Electro-Mechanics CL05C221JB5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 50V C0G 1 0402
Samsung Electro-Mechanics CL10B105KO8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 16V X7R 16 0603
YAGEO RC0402FR-07130KL Also Bought Image
Thick Film Resistors - SMD 130 kOhms 62.5mW 0402 1%