PMEG050T150EIPDZ

Nexperia Logo
771-PMEG050T150EIPDZ

PMEG050T150EIPDZ

Mfr.:

Description:
Schottky Diodes & Rectifiers PMEG050T150EIPD/SOT1289/CFP15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,542

Stock:

1,542 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.01 $1.01
10 $0.91 $9.10
100 $0.709 $70.90
500 $0.586 $293.00
1,000 $0.576 $576.00
Full Reel (Order in multiples of 1500)
1,500 $0.43 $645.00
4,500 $0.42 $1,890.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
CFP15-3
Single
Si
15 A
50 V
510 mV
130 A
14 uA
-
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 1.66 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 50 V
Part # Aliases: 934661343146
Unit Weight: 0.002592 oz
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

PMEG Series Schottky Rectifiers

Nexperia PMEG Series Schottky Rectifiers are planar maximum efficiency general application (MEGA) Schottky barrier rectifiers with an integrated guard ring for stress protection. The PMEG Series are available in compact Surface-Mounted Device (SMD) packages (DFN, SOD, DSN). The PMEG Series provide usage in a wide variety of applications including high efficiency DC-to-DC conversion, switch mode power supply, and LED backlight for mobile applications.

Image Description
Eaton HCM1A1104V2-1R0-R Also Bought Image
Power Inductors - SMD IND MP 1.0uH 25A molded 2 PADS SMT
Wurth Elektronik 9774040360R Also Bought Image
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 5.4mmLx6mm
TDK CGA3E2X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.1uF X7R 10% AEC-Q200
Bourns SRF2012A-361YA Also Bought Image
Common Mode Chokes / Filters 360 Ohms 25%
Samtec QMS-052-05.75-L-D-PC4 Also Bought Image
Board to Board & Mezzanine Connectors 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip
ABRACON AOCJY1-10.000MHz Also Bought Image
OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS
KYOCERA AVX TAJB106K020TNJ Also Bought Image
Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR = 2.1 Ohm
Vishay 593D107X9020E2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded
Samtec FTSH-105-05-L-DV Also Bought Image
Headers & Wire Housings High Reliability Header Strips, 0.050 pitch