PMBT2222A,215

Nexperia
771-PMBT2222A-T/R

PMBT2222A,215

Mfr.:

Description:
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,617,106

Stock:

1,617,106 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.088 $0.88
$0.043 $4.30
$0.025 $25.00
Full Reel (Order in multiples of 3000)
$0.018 $54.00
$0.016 $144.00
$0.015 $360.00
$0.014 $630.00
$0.012 $1,188.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.14
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
600 mA
250 mW
300 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 600 mA
DC Collector/Base Gain hfe Min: 30
DC Current Gain hFE Max: 300
Height: 1 mm
Length: 3 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.4 mm
Part # Aliases: 933821790215
Unit Weight: 0.000265 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0805FR-071KL
Thick Film Resistors - SMD 1 kOhms 125 mW 0805 1%
Nexperia PMBT2907A,215
Bipolar Transistors - BJT PMBT2907A/SOT23/TO-236AB
KYOCERA AVX 06035C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Panasonic ERJ-6ENF1001V
Thick Film Resistors - SMD 0805 1Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%