See an Error?

PMBS3904,235

Nexperia Logo
771-PMBS3904235

PMBS3904,235

Mfr.:

Description:
Bipolar Transistors - BJT PMBS3904/SOT23/TO-236AB

In Stock: 144,680

Stock:

144,680 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.13 $1.30
100 $0.071 $7.10
500 $0.044 $22.00
1,000 $0.03 $30.00
2,500 $0.026 $65.00
Full Reel (Order in multiples of 10000)
10,000 $0.019 $190.00
20,000 $0.017 $340.00
50,000 $0.014 $700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.14
Min:
1
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
Wurth Elektronik 62201021121 Also Bought Image
Headers & Wire Housings WR-PHD1.27mm Hdr 10P Dual Str Gold
ABRACON ABLS2-8.000MHZ-D4Y-T Also Bought Image
Crystals 8.0 MHZ 18PF 80OHM AUTO
E-Switch LP4OA1PBCTG Also Bought Image
Pushbutton Switches DPDT ON MOM 2.3 VDC GRN LED
Samtec FTS-105-01-F-D Also Bought Image
Headers & Wire Housings FTS-105-01-F-D
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Texas Instruments LM4040C10IDBZR Also Bought Image
Voltage References 10-V Prec Micropower Shunt 0.5% accuracy
E-Switch TL1105SPF100Q Also Bought Image
Tactile Switches 6.0X2.8MM 100G
Panasonic EVQ-Q2W01W Also Bought Image
Tactile Switches Switch Light Touch 6mm Square SMD
YAGEO CC0603JRX7R8BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF X7R 0603 5%