PESD3V3L1BA,115

Nexperia
771-PESD3V3L1BA-T/R

PESD3V3L1BA,115

Mfr.:

Description:
ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 101,131

Stock:

101,131 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.327 $3.27
$0.135 $13.50
$0.112 $112.00
Full Reel (Order in multiples of 3000)
$0.074 $222.00
$0.067 $603.00
$0.065 $1,560.00
$0.054 $2,430.00
$0.053 $5,247.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.47
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Bidirectional
1 Channel
3.3 V
SMD/SMT
8 V
6.9 V
SOD-323-2
18 A
500 W
101 pF
8 kV
15 kV
ESD Suppressors
- 65 C
+ 150 C
PESDxL1BA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: 934058419115
Unit Weight: 0.000145 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
Murata BLM18KG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Bourns CDSOT23-SM712
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Nexperia PESD12VL1BA,115
ESD Suppressors / TVS Diodes PESD12VL1BA/SOD323/SOD2
Nexperia PESD5V0L1BA,115
ESD Suppressors / TVS Diodes PESD5V0L1BA/SOD323/SOD2
Nexperia PESD24VL1BA,115
ESD Suppressors / TVS Diodes PESD24VL1BA/SOD323/SOD2
Bourns CR1206-J/-000ELF
Thick Film Resistors - SMD 0ohm Jumper
YAGEO RC0402JR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 5%