PESD2USB3UV-TR

Nexperia Logo
771-PESD2USB3UV-TR

PESD2USB3UV-TR

Mfr.:

Description:
ESD Suppressors / TVS Diodes PESD2USB3UV-T/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44,412

Stock:

44,412
Can Ship Immediately

On Order:

9,000
Expected 31-Jan-23
3,000
Expected 20-Mar-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.49 $0.49
10 $0.374 $3.74
100 $0.212 $21.20
500 $0.141 $70.50
1,000 $0.108 $108.00
Full Reel (Order in multiples of 3000)
3,000 $0.093 $279.00
6,000 $0.084 $504.00
9,000 $0.074 $666.00
24,000 $0.073 $1,752.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
ESD Suppressors
Unidirectional
3.3 V
2 Channel
SMD/SMT
SOT-23
-
1 pF
7 A
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: 934661286215
Unit Weight: 0.000310 oz
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
Espressif ESP32-WROVER-IE-N16R8 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, IPEX connector
Power Integrations LNK3294G-TL Also Bought Image
AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM)
Taiyo Yuden EMK107ABJ225KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X5R
Nexperia PESD2USB5UV-TR Also Bought Image
ESD Suppressors / TVS Diodes PESD2USB5UV-T/SOT23/TO-236AB
ABRACON ABM8-12.000MHZ-12-B1U-T Also Bought Image
Crystals CRYSTAL 12.0000MHZ 12PF SMD
KEMET C0805C105K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Vishay CRCW06030000Z0EAHP Also Bought Image
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Wurth Elektronik 150060VS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Diodes Incorporated ABS10A-13 Also Bought Image
Bridge Rectifiers Bridge Rectifier