PBSS4160T-QR

Nexperia
771-PBSS4160T-QR

PBSS4160T-QR

Mfr.:

Description:
Bipolar Transistors - BJT PBSS4160T-Q/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,918

Stock:

2,918 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.43 $0.43
$0.324 $3.24
$0.202 $20.20
$0.106 $106.00
Full Reel (Order in multiples of 3000)
$0.084 $252.00
$0.082 $738.00
$0.073 $1,752.00
$0.07 $3,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT23-3
NPN
Single
60 V
60 V
5 V
200 mV
1 A
1.25 W
220 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 1 A
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934663608215

USHTS:
8541290075
CAHTS:
8541290000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
Vishay VS-3C04ET07T-M3
Schottky Diodes & Rectifiers SILICON CARBIDE DIODE - TO-220
KEMET C721U222MYVDCAWL50
Safety Capacitors 400VAC 0.0022uF Y5V 20% LS=10mm
Vishay PR01000105600FA500
Metal Film Resistors - Through Hole 560 OHM 1% 250PPM 1W
CUI Devices CPI-148-24-90T-67
Piezo Buzzers & Audio Indicators 13.9 mm, 24 Vdc, 90 dB, Through Hole, Piezo Audio Indicator Buzzer
MinebeaMitsumi 06025SA-24S-AA-D0
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 35.7CFM, Rib Mount, Ball Bearing, Lead Wires
TDK VLS5045EX-3R3N-H
Power Inductors - SMD 3.3uH 30% 0.027ohm 5x5.3x4.5mm AEC-Q200
WIMA FKP2F003301D00MI00
Film Capacitors FKP 2 330 pF 250 VDC 4.5x6x7.2 PCM 5
Chip Quik PA0011C
PCBs & Breadboards SOIC-28 to DIP-28 SMT Adapter (1.27 mm pitch, 600 mil body) Compact Series
Silvertel Ag9905MT
Power over Ethernet - PoE IEEE802.3af PD module. 5V 9W Thermal protection, SMT
Diodes Incorporated MMBTA42-7-F
Bipolar Transistors - BJT 300V 300mW