MMBT3904VL

Nexperia
771-MMBT3904VL

MMBT3904VL

Mfr.:

Description:
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 725,566

Stock:

725,566 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.078 $0.78
$0.039 $3.90
$0.022 $22.00
$0.019 $47.50
Full Reel (Order in multiples of 10000)
$0.012 $120.00
$0.011 $220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.12
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
60 V
6 V
300 mV
200 mA
250 mW
300 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Technology: Si
Part # Aliases: 933864360235
Unit Weight: 0.000261 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
Texas Instruments TPS3840DL35DBVR
Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125
Texas Instruments LM4853MM/NOPB
300-mW, stereo, 1.5-W mono, analog input Class-AB audio amplifier 10-VSSOP -40 to 85
Nexperia PMEG2010AEH,115
PMEG2010AEH/SOD123F/SOD2
Vishay MFU0603FF01000P100
32V 1.0A Fast Act Very Quick
Murata BLM18BD102SN1D
1000 OHM 25% Alternate Sizing Guide Below
YAGEO RC0603FR-07100KL
100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
100 Ohms 100mW 0603 1%
onsemi NCP161ASN330T1G
LDO Reg, Ultra-Low Noise High PSRR 3.3V