MMBT3904,215

Nexperia
771-MMBT3904T/R

MMBT3904,215

Mfr.:

Description:
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,703,442

Stock:

1,703,442 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.116 $1.16
$0.065 $6.50
$0.039 $19.50
$0.027 $27.00
Full Reel (Order in multiples of 3000)
$0.018 $54.00
$0.016 $144.00
$0.015 $360.00
$0.014 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.13
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
60 V
6 V
300 mV
200 mA
250 mW
300 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
Length: 3 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.4 mm
Part # Aliases: 933864360215
Unit Weight: 0.000882 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Image Description
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Nexperia MMBT3906,215
Bipolar Transistors - BJT MMBT3906/SOT23/TO-236AB
Fair-Rite 2512061517Y3
Ferrite Beads MULTILAYER CHIP BEAD Z=150 OHM@100MHz 25
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
TE Connectivity CRGS2512J1R0
Thick Film Resistors - SMD CRGS2512 5% 1R0
onsemi MMBFJ211
JFET NCh RF Transistor
Vishay 1N6478-E3/96
Rectifiers 1.0 Amp 50 Volt