See an Error?

HEF4093BT-Q100,118

Nexperia
771-HEF4093BTQ100118

HEF4093BT-Q100,118

Mfr.:

Description:
Logic Gates HEF4093BT-Q100/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,672

Stock:

6,672 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.398 $3.98
$0.296 $29.60
$0.245 $122.50
$0.189 $189.00
Full Reel (Order in multiples of 2500)
$0.172 $430.00
$0.163 $815.00
$0.151 $1,510.00
$0.146 $3,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Logic Gates
RoHS:  Details
Single-Function Gate
NAND
4000B
4 Gate
8 Input
4 Output
- 3.4 mA
3.4 mA
30 ns
15 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-14
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Temperature Range: - 40 C to + 125 C
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935298524118
Unit Weight: 0.009143 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Image Description
Arduino ABX00032
Development Boards & Kits - ARM ARDUINO NANO 33 IOT WITH HEADERS MOUNTED
Nexperia PESD4USB3U-TBSX
ESD Suppressors / TVS Diodes PESD4USB3U-TBS/SOT1176D/DFN251
Nexperia HEF40106BT,653
Inverters HEF40106BT/SOT108/SO14
Nexperia HEF4093BT,653
Logic Gates HEF4093BT/SOT108/SO14
NXP PCA82C250T/YM,118
CAN Interface IC CAN CTRLR 170uA 5V
Nexperia HEF4013BT,653
Flip Flops HEF4013BT/SOT108/SO14
onsemi LM339DR2G
Analog Comparators 3-36V Qud Comparator Commercial Temp
Nexperia HEF4071BT,653
Logic Gates HEF4071BT/SOT108/SO14
Nexperia HEF40106BT-Q100J
Inverters HEF40106BT-Q100/SOT108/SO14
onsemi LM393EDR2G
Analog Comparators COMP DUAL