BZX84-A2V7,215

Nexperia
771-BZX84-A2V7,215

BZX84-A2V7,215

Mfr.:

Description:
Zener Diodes BZX84-A2V7/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,425

Stock:

4,425 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.404 $4.04
$0.27 $27.00
$0.209 $104.50
$0.154 $154.00
Full Reel (Order in multiples of 3000)
$0.139 $417.00
$0.123 $1,107.00
$0.115 $2,760.00
$0.111 $4,995.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Zener Diodes
RoHS:  Details
BZX84
SMD/SMT
SOT-23-3
2.7 V
1 %
250 mW
20 uA
100 Ohms
- 65 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
Ir - Maximum Reverse Leakage Current: 20 uA
Ir - Reverse Current: 20 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: - 2 mV/K
Width: 1.3 mm
Part # Aliases: 934023110215
Unit Weight: 0.004833 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Leaded & Leadless Zener Diodes

Nexperia Leaded and Leadless Zener Diodes are general-purpose diodes that offer compact voltage regulation for high-density circuits. These Zener diodes operate at a wide 2.4V to 36V voltage range and are available in a comprehensive range of packages and power dissipation options. The Zener diodes act as voltage regulator diodes in most electronic applications. The broad AEC-Q101 qualified portfolio includes both Japanese and European selection groups in a wide variety of voltage, package, and configuration options. The comprehensive selection guide (±1500 product types) gives the option of customized designs on a small scale and high-density circuit designs. Nexperia Leaded and Leadless Zener Diodes are used in applications such as overvoltage protection, general regulation, and voltage reference functions.

Image Description
RECOM ROE-0505S
Isolated DC/DC Converters - Through Hole 1W 5Vin 5VOUT DC/DC CONVERTER SIP4
onsemi MC78M12BDTG
Linear Voltage Regulators 12V 500mA Positive
Vishay NTCS0603E3103FMT
NTC Thermistors 10Kohms 1%
Diodes Incorporated B130-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Incorporated US1NWF-7
Rectifiers Ultra-Fast Recovery Rectifier
Diodes Incorporated FZT851TA
Bipolar Transistors - BJT NPN High Current
Diodes Incorporated FZT951TA
Bipolar Transistors - BJT PNP HighCt Low Sat
TDK CGA5L3X7R1H225K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 2.2uF X7R 10% AEC-Q200
TDK CGA6P1X7R1N106M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 75V 20% 1210
Micro Commercial Components (MCC) MC79L06F-TP
Linear Voltage Regulators Negative 30V +75C