BUK7S2R0-40HJ

Nexperia Logo
771-BUK7S2R0-40HJ

BUK7S2R0-40HJ

Mfr.:

Description:
MOSFET BUK7S2R0-40H/SOT1235/LFPAK88

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,005

Stock:

4,005 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.69 $2.69
10 $2.42 $24.20
100 $1.95 $195.00
500 $1.60 $800.00
1,000 $1.33 $1,330.00
Full Reel (Order in multiples of 2000)
2,000 $1.28 $2,560.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
MOSFET
RoHS:  Details
Si
SMD/SMT
LFPAK-88-4
N-Channel
1 Channel
40 V
190 A
2 mOhms
- 10 V, + 20 V
3.6 V
50 nC
- 55 C
+ 175 C
183 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 14 ns
Product Type: MOSFET
Rise Time: 10.4 ns
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 12.2 ns
Part # Aliases: 934661316118

USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D²PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These MOSFETs deliver 2x higher continuous current rating, ultimate thermal performance and reliability, and up to 60% space efficiency. These features make the LFPAK88 the MOSFET of choice for the most challenging new designs. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in both automotive AEC-Q101 and industrial grades.

Image Description
Cree LED XMLDCL-00-R250-00C5AAA02 Also Bought Image
High Power LEDs - Multi-Color RGB, White 6000K LED
C&K Switches PTS847MM160SMTR2 LFS Also Bought Image
Tactile Switches 200k Life Cycle 160gf
Trinamic TMC4361A-LA-T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Servo Controller IC, SPI, Step/Dir, QFN40
Nexperia BUK7S2R5-40HJ Also Bought Image
MOSFET BUK7S2R5-40H/SOT1235/LFPAK88
KYOCERA AVX 06035C474KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 0603 10%
Amphenol TJ0331530000G Also Bought Image
Pluggable Terminal Blocks 3P 3.81MM PLUG PLUGGABLE TERM BLK
Vishay SI3493BDV-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 20-V (D-S)
TDK BCL322515RT-6R8M-D Also Bought Image
Power Inductors - SMD 6.8uH 20% 0.21ohm 1.43A AEC-Q200
KEMET C2220C106K3RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 2220 10%
Murata GCM31A5C3A220FX01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT