BCW66HR

Nexperia Logo
771-BCW66HR

BCW66HR

Mfr.:

Description:
Bipolar Transistors - BJT BCW66H/SOT23/TO-236AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 443,062

Stock:

443,062 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.194 $1.94
100 $0.106 $10.60
500 $0.065 $32.50
1,000 $0.045 $45.00
Full Reel (Order in multiples of 3000)
3,000 $0.037 $111.00
9,000 $0.029 $261.00
24,000 $0.026 $624.00
45,000 $0.021 $945.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.21
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
45 V
50 V
5 V
450 mV
800 mA
250 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 800 mA
DC Collector/Base Gain hfe Min: 250
DC Current Gain hFE Max: 630
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Part # Aliases: 934070943215
Unit Weight: 0.000264 oz

USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99

BCW66 NPN General-Purpose Transistors

Nexperia BCW66 NPN General-Purpose Transistors are AEC-Q101 qualified devices that feature high-current and operates at a temperature range of -55°C to 150°C. These transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The BCW66 transistors are ideally used in general-purpose switching and amplification.

Image Description
Taiyo Yuden TMK212BBJ106KG8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF10% X5R
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
CUI Devices TB001-500-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22 12 (AWG), Terminal Block Connector
Panasonic ERJ-U6RD1000V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Panasonic ERJ-U6RD1001V Also Bought Image
Thick Film Resistors - SMD 0805 Anti-sulfur
Maxim Integrated MAX3227EAAE+ Also Bought Image
RS-232 Interface IC +/-15kV ESD-Protected, 1 uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
ams OSRAM LY R976-PS-36 Also Bought Image
Standard LEDs - SMD Yellow, 588nm 280mcd, 20mA
Murata BLM18KG121TZ1D Also Bought Image
Ferrite Beads 120 OHM 25% 3KA Alternate Sizing Guide Below
Nexperia BCW68HR Also Bought Image
Bipolar Transistors - BJT BCW68H/SOT23/TO-236AB