BAV99S,115

Nexperia
771-BAV99S-T/R

BAV99S,115

Mfr.:

Description:
Diodes - General Purpose, Power, Switching BAV99S/SOT363/SC-88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 868,372

Stock:

868,372 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.209 $2.09
$0.131 $13.10
$0.094 $47.00
$0.072 $72.00
Full Reel (Order in multiples of 3000)
$0.046 $138.00
$0.044 $396.00
$0.041 $984.00
$0.039 $1,755.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.34
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOT-363-6
100 V
4 A
200 mA
Quad
4 ns
1.25 V
500 nA
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
Length: 2.2 mm
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 1.35 mm
Part # Aliases: 934056610115
Unit Weight: 0.000212 oz
USHTS:
8541100070
CNHTS:
8541590000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL21A226MAYNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF X5R +/-20% 25v 0805
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay CRCW06030000Z0EAC
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use
YAGEO RC0603FR-071ML
Thick Film Resistors - SMD 1 MOhms 100mW 0603 1%
Susumu RR0816P-101-D
Thin Film Resistors - SMD 1/16W 100ohm 0.5% 25ppm
YAGEO RT0603DRE071KL
Thin Film Resistors - SMD 1K OHM .5% 50PPM
YAGEO RT0603DRE0710KL
Thin Film Resistors - SMD 10K ohm 0.5% 1/10W
YAGEO RT0603DRE072KL
Thin Film Resistors - SMD 1/10W 2K ohm .5% 50ppm