BAT54SW,115

Nexperia Logo
771-BAT54SW-T/R

BAT54SW,115

Mfr.:

Description:
Schottky Diodes & Rectifiers SCHOTTKY 30V DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140,734

Stock:

140,734
Can Ship Immediately

On Order:

138,000
Expected 31-Jan-23
248,180
Expected 14-Mar-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.18 $1.80
100 $0.107 $10.70
500 $0.067 $33.50
1,000 $0.046 $46.00
Full Reel (Order in multiples of 3000)
3,000 $0.039 $117.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.18
Min:
1
Product Attribute Attribute Value
Nexperia
Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
SMD/SMT
SOT-323-3
Dual
Si
200 mA
30 V
800 mV
600 mA
2 uA
- 65 C
+ 125 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
Length: 2.2 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 1.35 mm
Part # Aliases: 934028910115
Unit Weight: 0.002116 oz
USHTS:
8541100070
CNHTS:
8541590000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0402FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%