BAS321,115

Nexperia Logo
771-BAS321-T/R

BAS321,115

Mfr.:

Description:
Diodes - General Purpose, Power, Switching BAS321/SOD323/SOD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,359,826

Stock:

1,359,826 Can Ship Immediately

Factory Lead-Time:

43 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.189 $1.89
100 $0.103 $10.30
500 $0.064 $32.00
1,000 $0.044 $44.00
Full Reel (Order in multiples of 3000)
3,000 $0.033 $99.00
9,000 $0.028 $252.00
24,000 $0.025 $600.00
45,000 $0.021 $945.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.20
Min:
1
Product Attribute Attribute Value
Nexperia
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
General Purpose Diodes
SMD/SMT
SOD-323-2
250 V
9 A
250 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 150 C
BAS321
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1.05 mm
Length: 1.8 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vr - Reverse Voltage: 250 V
Width: 1.35 mm
Part # Aliases: 934055352115
Unit Weight: 0.001164 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
KEMET T491C106K035AT Also Bought Image
Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Diodes Incorporated MMBT3904-7-F Also Bought Image
Bipolar Transistors - BJT 40V NPN SS Trans 60Vceo 6Vebo 200mA
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
TDK C3216X5R1V226M160AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 35V 22uF X5R 20% T: 1.6mm
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Panasonic ERJ-2RKF4702X Also Bought Image
Thick Film Resistors - SMD 0402 47Kohms 1% AEC-Q200
Vishay CRCW06031K00FKEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use