BAS16VY,115

Nexperia Logo
771-BAS16VY115

BAS16VY,115

Mfr.:

Description:
Diodes - General Purpose, Power, Switching BAS16VY/SOT363/SC-88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,298

Stock:

2,298
Can Ship Immediately

On Order:

24,000
Expected 17-Nov-22
81,000
30,000
Expected 28-Mar-23
51,000
TBD

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.41 $0.41
10 $0.312 $3.12
100 $0.177 $17.70
500 $0.117 $58.50
1,000 $0.09 $90.00
Full Reel (Order in multiples of 3000)
3,000 $0.07 $210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.41
Min:
1
Product Attribute Attribute Value
Nexperia
Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
TSSOP-6
100 V
4 A
200 mA
Triple
4 ns
1.25 V
0.5 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Height: 1 mm
Length: 2.2 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 1.35 mm
Part # Aliases: 934057343115
Unit Weight: 0.000212 oz
USHTS:
8541100070
CNHTS:
8504409190
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Wurth Elektronik 742792651 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AECQ2
Murata GCM155R71H223KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 10% 0402
Murata GCM188R71H473KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H473KE02D
TDK CGA3E1X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 16V 1uF X7R 10% AEC-Q200
KOA Speer RK73H1HTTC2872F Also Bought Image
Thick Film Resistors - SMD 28.7K OHM 1%
Texas Instruments LM2642MTC/NOPB Also Bought Image
Switching Controllers Two-Phase Sync SD Switching Cntlr
Murata GCM1885C2A221JA16J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Nexperia BSH201,215 Also Bought Image
MOSFET BSH201/SOT23/TO-236AB