BAS16LSYL

Nexperia
771-BAS16LSYL

BAS16LSYL

Mfr.:

Description:
Diodes - General Purpose, Power, Switching BAS16LS/SOD882BD/XSON2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23,618

Stock:

23,618 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.164 $1.64
$0.067 $6.70
$0.041 $41.00
$0.038 $95.00
Full Reel (Order in multiples of 10000)
$0.03 $300.00
$0.027 $1,350.00
$0.023 $2,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-882BD-2
100 V
4 A
215 mA
Single
4 ns
1.25 V
500 nA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 345 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934661543315

This functionality requires JavaScript to be enabled.
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411092
ECCN:
EAR99

BAS16L High-Speed Switching Diodes

Nexperia BAS16L High-Speed Switching Diodes are encapsulated in a leadless ultra small DFN1006BD-2 (SOD882BD) SMD plastic package with side-wettable flanks. These diodes operate at trr ≤4ns high switching speed, VRRM ≤100V repetitive peak reverse voltage, low capacitance, and V≤100V reverse voltage. The BAS16L diodes feature ultra-small, leadless SMD plastic packages that are AEC-Q101 qualified and are used in applications such as high-speed switching and general-purpose switching.

Image Description
Bourns CHP0603QJW-220ELF
Thick Film Resistors - SMD ResHigh PowerQ 0603 22R 5% 1/3W TC200
Sensirion SHT45-AD1B-R3
Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
Coilcraft XFL2010-183MEC
Power Inductors - SMD 18uH 29MHz DCR=1.17Ohms +/-20% AEC-Q200
Vishay SMCJ33CA-E3/57T
ESD Suppressors / TVS Diodes 1500W 33V Bidirect
TDK MPZ1608S102ATD25
Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200
KOA Speer RK73H1ETTP2213F
Thick Film Resistors - SMD 0.1watt 221Kohms 1%
YAGEO AC0402FR-075K1L
Thick Film Resistors - SMD 5.1kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
Nexperia BAV23C,215
Diodes - General Purpose, Power, Switching BAV23C/SOT23/TO-236AB
KOA Speer RK73H1ETTP3004F
Thick Film Resistors - SMD 3 Mohms 1%
TAIYO YUDEN FBMH4532HM132-T
Ferrite Beads HI CUR CHIP BD 1812 1300OHMS 25%