See an Error?

74HC4017D,652

Nexperia
771-HC4017D652

74HC4017D,652

Mfr.:

Description:
Counter ICs 5ST JOHNSON COUNTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.79
Min:
1

Similar Product

Nexperia 74HC4017D,653
Nexperia
Counter ICs 74HC4017D/SOT109/SO16
Product Attribute Attribute Value
Nexperia
Product Category: Counter ICs
RoHS:  Details
SMD/SMT
SOIC-16
74HC
5 bit
2 V to 6 V
- 40 C
+ 125 C
Tube
Brand: Nexperia
Operating Temperature Range: - 40 C to + 125 C
Output Current: +/- 5.2 mA
Product Type: Counter ICs
Factory Pack Quantity: 1000
Subcategory: Counter ICs
Part # Aliases: 933714760652
Unit Weight: 0.007079 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
3M SD-RSMT-2-MQ
Memory Card Connectors SD CARD RT ANGLE SURF MT PUSH-PUSH
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
KOA Speer MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
KOA Speer MF1/4DCT52R1000F2
Metal Film Resistors - Through Hole 100ohms 1% 100PPM
Bourns CR1206-JW-220ELF
Thick Film Resistors - SMD 22ohm 5%

FEATURED PRODUCTS
NEXPERIA