74HC02D,653

Nexperia
771-74HC02D-T

74HC02D,653

Mfr.:

Description:
Logic Gates 74HC02D/SOT108/SO14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,034

Stock:

60,034 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.32 $3.20
$0.215 $21.50
$0.168 $84.00
$0.13 $130.00
Full Reel (Order in multiples of 2500)
$0.115 $287.50
$0.107 $1,070.00
$0.105 $2,625.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Nexperia
Product Category: Logic Gates
RoHS:  Details
Single-Function Gate
NOR
HC
4 Gate
8 Input
4 Output
- 5.2 mA
5.2 mA
7 ns
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: NOR
Height: 1.45 mm
Length: 8.75 mm
Logic Type: 2-Input NOR
Operating Supply Voltage: 5 V
Product Type: Logic Gates
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4 mm
Part # Aliases: 933714150653
Unit Weight: 0.009489 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Image Description
Littelfuse 1206L050/24WR
Resettable Fuses - PPTC 24V .5A-HD 100A MAX
Nexperia 74HC14D,653
Inverters 74HC14D/SOT108/SO14
Nexperia 74HC74D,653
Flip Flops 74HC74D/SOT108/SO14
STMicroelectronics LM339DT
Analog Comparators Lo-Pwr Quad Voltage
Nexperia 74HC541D,653
Buffers & Line Drivers 74HC541D/SOT163/SO20
Nexperia 74HC08D,653
Logic Gates 74HC08D/SOT108/SO14
Nexperia 74HC138D,653
Encoders, Decoders, Multiplexers & Demultiplexers 74HC138D/SOT109/SO16
Nexperia 74HC00D,653
Logic Gates 74HC00D/SOT108/SO14
Nexperia 74HC573D,653
Latches 74HC573D/SOT163/SO20
onsemi MC74HC86ADR2G
Logic Gates 2-6V Quad 2-Input XOR