NHD-C160100AZ-RN-GBW

Newhaven Display
763-C160100AZ-RN-GBW

NHD-C160100AZ-RN-GBW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories STN-GRAY 41.5 x 36.0 x 2.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.94 $21,880.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
160 x 100
Reflective
STN
41.5 mm x 36 mm x 2.1 mm
Parallel
None
Gray
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Subcategory: Displays
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Newhaven COG - Chip on Glass Assoc Products Link


Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Newhaven Display NHD-FFC20
Display Development Tools 20 pin FFC-thru hole adptr
Newhaven Display NHD-FFC30
Display Development Tools 30 pin FFC-thru hole adptr