NHD-C12832A1Z-FSW-FBW-3V3

Newhaven Display Logo
763-C12832A1ZFSWFBW3

NHD-C12832A1Z-FSW-FBW-3V3

Mfr.:

Description:
LCD Graphic Display Modules & Accessories FSTN (+) 41.4 x 24.3 x 4.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,626

Stock:

3,626 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $13.17 $13.17
5 $12.38 $61.90
10 $11.59 $115.90
50 $10.93 $546.50
100 $10.39 $1,039.00
300 $9.86 $2,958.00
500 $9.47 $4,735.00
1,000 $9.25 $9,250.00
Product Attribute Attribute Value
Newhaven Display
LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
128 x 32
Transflective
FSTN Positive
41.4 mm x 24.3 mm x 4 mm
SPI
Side LED White
-
Without Touch Panel
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 100
Style: Chip-On-Glass (COG)
Subcategory: Displays
Viewing Area - W x H: 36 mm x 12 mm
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

MED NL Pulse Oxi Display

Image Description
Newhaven Display NHDev Development Board Associated Product Image
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
KOA Speer RS73G1JTTD1001B Also Bought Image
Thick Film Resistors - SMD 1K OHM .1% 50PPM
Murata NFZ2MSD131SN10L Also Bought Image
Ferrite Beads EMI Filter SMD NONAUTO
Molex 47346-0001 Also Bought Image
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
TDK C1608X7S0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm
TDK C3216X5R0J107M160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6.3V 100uF X5R 20% T: 1.6mm
Analog Devices Inc. LTC3525ESC6-3.3#TRMPBF Also Bought Image
Switching Voltage Regulators 400mA Synch, Boost Converter in SC70
Omron B3U-3000P-B Also Bought Image
Tactile Switches Side Actuated with boss w/o ground
KOA Speer RK73H1JTTD1000F Also Bought Image
Thick Film Resistors - SMD 1/8watts (0.125W) 10
KOA Speer RK73H1JTTD1001F Also Bought Image
Thick Film Resistors - SMD 125 mW 1Kohms 1%
Schurter 3101.0045 Also Bought Image
Fuse Holder FPG4 Fuseholder 5x20