NHD-C0216CZ-FSW-FBW-3V3

Newhaven Display
763-C0216CZ-FSWFBW3V

NHD-C0216CZ-FSW-FBW-3V3

Mfr.:

Description:
LCD Character Display Modules & Accessories FSTN (+) Transfl 41.4 x 24.3 x 4.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,447

Stock:

2,447 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.75 $12.75
$11.99 $59.95
$11.22 $112.20
$10.58 $529.00
$10.07 $1,007.00
$9.55 $2,865.00
$9.17 $4,585.00
$8.62 $8,620.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
COG LCD Character Display Modules
Transflective
16 x 2
41.4 mm x 24.3 mm x 4 mm
FSTN Positive
Side LED White
SPI
White
3 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 0.211644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

MED NL Pulse Oxi Display

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

Newhaven COG - Chip on Glass Assoc Products Link


Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
Texas Instruments PCM1862DBTR
Audio A/D Converter ICs 103 dB 2ch S/W
3M 30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
Semtech RCLAMP0524PATCT
ESD Suppressors / TVS Diodes RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8
Texas Instruments THS7353PWR
Video Amplifiers 3-Channel Low Power Video
CUI Devices SJ1-3533NG
Phone Connectors Audio Jacks
Amphenol 10029449-111RLF
HDMI, Displayport & DVI Connectors HDMI REC TYPE A RA SMT
Nexperia BC847C,215
Bipolar Transistors - BJT BC847C/SOT23/TO-236AB
E-Switch 100SP1T1B1M2QEH
Toggle Switches SPDT ON-ON PC MNT
Bourns MF-FSMF020X-2
Resettable Fuses - PPTC 9V .2A-HD 40A MAX
Texas Instruments TLV70019DDCT
LDO Voltage Regulators 200mA,Low IQ,LDO Reg