See an Error?

NHD-7.0-HDMI-N-RSXV-CTU

Newhaven Display
763-70HDMINRSXVCTU

NHD-7.0-HDMI-N-RSXV-CTU

Mfr.:

Description:
TFT Displays & Accessories 7 in Premium TFT Capacitive HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:

65 Can Ship Immediately

Factory Lead-Time:

40 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.03 $172.03
$170.21 $851.05
Product Attribute Attribute Value
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Displays
Transmissive
7 in
WVGA
800 x 480
HDMI
Capacitive Touch Panel
LED
156.7 mm x 89.1 mm
165 mm x 104 mm x 16.5 mm
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 100
Subcategory: Displays
Unit Weight: 11.800728 oz
USHTS:
8528591500
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

HDMI TFT Display Modules

Newhaven Display HDMI TFT Display Modules allow developers and makers to quickly add a TFT LCD display to their designs. Rather than using a FPC (Flexible Printed Circuit) ribbon cable, users can connect a standard HDMI cable from their desired board or computer right into the TFT module.

Image Description
ams OSRAM LZ4-40R108-0000
High Power LEDs - Single Color Red, 623 nm 440 lm, 700mA
Apex Tool Group T0054461299N
Soldering Irons RT1SC MICRO CHISEL CARTRIDGE,WMRP
CUI Devices TBP01R2W-508-04BE
Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, receptical, 4 pole, blue
CUI Devices TBP01R2W-508-10BE
Pluggable Terminal Blocks Terminal block, pluggable, w screw lock, 5.08, receptical, 10 pole, blue