NHD-0420DZW-AB5

Newhaven Display Logo
763-NHD-0420DZW-AB5

NHD-0420DZW-AB5

Mfr.:

Description:
OLED Displays & Accessories OLED 4X20 Blue 98.0 x 60.0 x 10.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,873

Stock:

1,873 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $38.23 $38.23
5 $35.93 $179.65
10 $33.63 $336.30
50 $31.72 $1,586.00
100 $31.26 $3,126.00
10,000 Quote
Product Attribute Attribute Value
Newhaven Display
Product Category: OLED Displays & Accessories
RoHS:  Details
OLED Displays
Blue
20 x 4
77 mm x 25.2 mm
98 mm x 60 mm x 10 mm
Parallel/3-Wire SPI
60 mA
5 V
+ 80 C
- 40 C
Bulk
Brand: Newhaven Display
Brightness: 40 cd/m2
Display Type: OLED
Height: 60 mm
Operating Temperature Range: - 40 C to + 80 C
Product Type: OLED Displays
Factory Pack Quantity: 100
Subcategory: Displays
Thickness: 10 mm
Viewing Angle: 80 deg
Width: 98 mm
Unit Weight: 1.481506 oz
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Image Description
Phoenix Contact 0800886 Also Bought Image
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact 3211809 Also Bought Image
DIN Rail Terminal Blocks PT 4-QUATTRO-PE
Neutrik NC5FAV Also Bought Image
XLR Connectors 5P PCB FEMALE RECEPT
Newhaven Display NHD-0216KZW-AB5 Also Bought Image
OLED Displays & Accessories OLED 2x16 Blue 80.00 x 36.0 x 10
CHERRY MX1A-E1NW Also Bought Image
Pushbutton Switches Full Travel, Mech. Keyswitch Click Tactile Feel (Blue stem), 60cN No LED, No Diode, Fixation Pins for PCB Mounting
Schurter 3101.0215 Also Bought Image
Fuse Holder FPG1 KOPF FINGERGRIP STECKANSCHLUSS IP40
Neutrik NC5MD-LX-BAG Also Bought Image
XLR Connectors Recpt DLX 5 pin M solder black/silver
HARTING 09150006291 Also Bought Image
Heavy Duty Power Connectors PCB ADAPTER FMALE CON SLVER PLTD
Amphenol C016 30D006 100 10 Also Bought Image
Standard Circular Connector 6+PE FEM STRT BLUE SODR SILVR CONTACT
Neutrik NAUSB-W-B Also Bought Image
USB Connectors USBA-USB B A Adapter Fdthru Black