NHD-0216K1Z-FL-YBW

Newhaven Display
763-0216K1Z-FL-YBW

NHD-0216K1Z-FL-YBW

Mfr.:

Description:
LCD Character Display Modules & Accessories STN- Y/G Transfl 80.0 x 36.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,323

Stock:

1,323 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.13 $12.13
$11.41 $57.05
$10.68 $106.80
$10.07 $503.50
$9.58 $958.00
$9.09 $2,727.00
$8.73 $4,365.00
$8.20 $8,200.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transflective
16 x 2
80 mm x 36 mm x 13.5 mm
STN Negative
LED Yellow-Green
Parallel
Yellow-Green
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1.142876 oz
This functionality requires JavaScript to be enabled.
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Newhaven Displays - Character Displays Assoc Product Link


Image Description
Newhaven Display NHDev Development Board
Display Development Tools LCD Development Brd 100 mm x 95 mm
Image Description
RECOM RPMH3.3-0.5
Non-Isolated DC/DC Converters 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg
Vishay T73YE103KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 10K
TE Connectivity 1-2199298-9
IC & Component Sockets 28P DIP SKT 300 CL LADDER
Bourns 3590S-2-202L
Precision Potentiometers 7/8"WW 2Kohms 0.25% 10turn
Amphenol 68001-236HLF
Headers & Wire Housings 36P HDR
Microchip MCP1700-3302E/TO
LDO Voltage Regulators 250mA LDO 2%
Vishay K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 2.5mm LS
TDK PS1240P02BT
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V
CUI Devices MJ-2508N
Phone Connectors Audio Jacks
Kobiconn 151-7620E-E
DC Power Connectors