NHD-0212WH-AYGH-JT#

Newhaven Display
763-0212WH-AYGH-JT

NHD-0212WH-AYGH-JT#

Mfr.:

Description:
LCD Character Display Modules & Accessories STN- GRAY Transfl 55.7 x 32.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 155

Stock:

155 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.07 $11.07
$10.55 $52.75
$9.73 $97.30
$9.31 $465.50
$8.41 $841.00
$8.08 $4,040.00
$7.59 $7,590.00
Product Attribute Attribute Value
Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
Transflective
12 x 2
55.7 mm x 32 mm x 9.7 mm
STN Negative
LED Yellow-Green
Parallel
Gray
5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Character Displays
Factory Pack Quantity: 100
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 0.564383 oz
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

LCD Character and Graphic Displays

These custom and standard monochrome character and graphic LCDs from Newhaven Display have a wide variety of backlight color combinations. These devices feature a low power backlight, higher brightness per watt, wide operating temperature, positive and negative image options, as well as industry standard sizes and interfaces. Newhaven Display has expanded their line of LCD Character and Graphic Displays! View the

Newhaven Displays - Character Displays Assoc Product Link


Image Description
Newhaven Display NHDev Development Board
LCD Development Brd 100 mm x 95 mm
Image Description
Infineon IRLL014NTRPBF
MOSFT 55V 2A 140mOhm 9.5nC LogLvl
Murata BLM21PG331SN1D
330 OHM 25% Alternate Sizing Guide Below
Molex 22-03-2101
VERT PCB HDR 10P TIN PLATING
Littelfuse 5.0SMDJ28AS
TVS TR13
Vishay 4N35-X007T
Phototransistor Out Single CTR>100%
CUI Inc. V78E05-1000-SMT-TR
8-36Vin 5V 1A SMT TR Non-Iso
TE Connectivity 1658621-1
CNTR PLRZD RECPT 10P NOVO
TE Connectivity 5103308-1
HDR VERT DOUBLE 10P low profile
TE Connectivity 5103308-2
HDR VERT DOUBLE 14P low profile
Vishay VS-10BQ060-M3/5BT
1A 60V Single Die Schottky Rectifier