NAE-CWLITE-ARM

NewAE
343-CWLITEARM

NAE-CWLITE-ARM

Mfr.:

Description:
Development Boards & Kits - ARM ChipWhisperer-Lite Arm

In Stock: 93

Stock:

93 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$315.00 $315.00
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
ChipWhisperer
Evaluation Boards
ARM Cortex M4
STM32F303RCT7
Bulk
Brand: NewAE
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 8.662932 oz

USHTS:
8473301180
CNHTS:
8543709990
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ChipWhisperer-Lite

NewAE Technology ChipWhisperer-Lite (CW1173) is a low-cost device that allows design engineers and students to conduct Differential Power Analysis (DPA) and explore glitch vulnerabilities in the user's hardware projects. The ChipWhisperer-Lite is part of an open-source toolchain for embedded hardware security research.

Image Description
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
NewAE Technology NAE-PHYWHISPERERUSB
Other Modules PhyWhisperer-USB Trigger/Analyzer
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S2-DevKitM-1R
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1-N4R2, with pin header
Digilent 410-398
Programmable Logic IC Development Tools USB104-A7-100T Product Kit
NewAE Technology NAE-CW305-04-7A100-0.10-X
Programmable Logic IC Development Tools Artix A100 FPGA Target Board
NewAE Technology NAE-SCAPACK-L1
Development Boards & Kits - AVR ChipWhisperer Level 1 Starter Kit