NAE-CW308T-STM32F1

NewAE
343-CW308TSTM32F1

NAE-CW308T-STM32F1

Mfr.:

Description:
Development Boards & Kits - ARM STM32F1 Target for CW308

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.00 $30.00
Product Attribute Attribute Value
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  Details
ChipWhisperer
Target Boards
ARM Cortex M3
STM32F100RBT6B
Bulk
Brand: NewAE
Data Bus Width: 32 bit
Interface Type: JTAG, UFO
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer

USHTS:
8471500150
CNHTS:
8543709990
MXHTS:
84715001
ECCN:
EAR99

STM32F UFO Target Boards

NewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enable embedded security analysis testing on the STMicroelectronics STM32F series of Arm® Cortex® devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several different STM32F MCUs in the TQFP-64 package.

Image Description
TE Connectivity CONSMA020.062-G
RF Connectors / Coaxial Connectors SMA, Edge Mount, Female Receptacle, 0.062" PCB Mount, Gold
NewAE Technology NAE-CW308T-PSOC62
Development Boards & Kits - ARM PSoC62 Target for CW308
NewAE Technology NAE-CW308T-STM32L4
Development Boards & Kits - ARM STM32L4 Target for CW308
NewAE Technology NAE-CW1173-2PART
Development Boards & Kits - AVR ChipWhisperer-Lite 2-Part with XMEGA
Digilent 240-114-1
Programmable Logic IC Development Tools PYNQZ1 with PYNQ Accesorry Kit
NewAE Technology NAE-CW308-04
Development Boards & Kits - AVR ChipWhisperer UFO Target Baseboard
NewAE Technology NAE-CW308T-STM32F0
Development Boards & Kits - ARM STM32F0 Target for CW308
NewAE Technology NAE-CW308T-STM32F3
Development Boards & Kits - ARM STM32F3 Target for CW308
NewAE Technology NAE-HPROBE-15
Test Probes H-Field Planar Probe, 15mm
NewAE Technology NPCB-CW308T-STM32F-04
Daughter Cards & OEM Boards STM32F Blank PCB for UFO