NAE-CW308T-S6LX9

NewAE Logo
343-CW308TS6LX9

NAE-CW308T-S6LX9

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan 6LX9 FPGA Target for CW308

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

13
Expected 30-Jan-23
97
Expected 07-Feb-23

Factory Lead-Time:

60
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $56.00 $56.00
Product Attribute Attribute Value
NewAE Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  Details
Target Boards
FPGA
XC6SLX9-2TQG144C
Brand: NewAE
For Use With: CW308
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: ChipWhisperer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 1.199315 oz
USHTS:
8471500150
CNHTS:
8543709990
MXHTS:
84715001
ECCN:
EAR99

XC6SLX UFO Target Board

NewAE Technology XC6SLX UFO Target Board (CW308T-S6LX9) enables embedded security analysis testing on the Xilinx Spartan XC6SLX9 FPGA in a TQFP package. The UFO Target Boards then mounts onto the UFO Baseboard (CW308) which supplies power, Programming Headers, and a standard 20-pin JTAG Header. 

Image Description
Murata GCM32ED70E227ME36L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 (3225M) /X7T/220uF/ +/-20%/2.5V
Xilinx HW-USB-II-G Also Bought Image
Programmer Accessories Platform Cable USB-II LeadFree
Panasonic ERA-2VEB1000X Also Bought Image
Thin Film Resistors - SMD 0402 0.1% 100ohm 25ppm AEC-Q200
NewAE Technology NAE-CWNANO Also Bought Image
Development Boards & Kits - ARM ChipWhisperer-Nano
Texas Instruments DRV134PA Also Bought Image
Audio Amplifiers AUDIO LINE DRIVERS
Microchip ATATMEL-ICE Also Bought Image
Hardware Debuggers Atmel-ICE debugger with accessories
TDK C1608X5R1C475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 4.7uF X5R 10% T: 0.8mm
Diodes Incorporated AH173-WG-7-A Also Bought Image
Board Mount Hall Effect / Magnetic Sensors BIPOLAR LATCHNG 25MA 3.0V-20V