NYS-SPCR1

Neutrik
568-NYS-SPCR1

NYS-SPCR1

Mfr.:

Description:
Patch Panels PATCHPNL SND/RET MOD PATCHLINK SPL REAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 149

Stock:

149 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.07 $5.07
$4.60 $46.00
$4.22 $422.00
$3.77 $942.50
$3.67 $1,835.00
$3.43 $3,430.00
$3.34 $8,350.00
5,000 Quote
Product Attribute Attribute Value
Neutrik
Product Category: Patch Panels
RoHS:  Details
Brand: Neutrik
Product Type: Patch Panels
Series: NYS
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Unit Weight: 0.352740 oz

USHTS:
8537109170
CNHTS:
8536690000
CAHTS:
8537109920
TARIC:
8537109899
ECCN:
EAR99

Patch Panels & Accessories

Neutrik Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

Neutrik NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in a reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling indentification.

Industrial Solutions

Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.